Filter Your Search
1 - 2 of 2 results
|
XC6367D652MR
Torex Semiconductor LTD
|
Check for Price | Not Recommended | 1.8 V | 6.5 V | 10 V | 900 mV | 6.3375 V | 6.6625 V | YES | BOOST | 180 kHz | PFM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC6367D652MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 1.8 V | 6.5 V | 10 V | 900 mV | 6.3375 V | 6.6625 V | YES | BOOST | 180 kHz | PFM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | e3 | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | unknown | EAR99 | 8542.39.00.01 |