Filter Your Search
1 - 1 of 1 results
|
XC6501D121NR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.4 V | 1.2 V | 440 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 690 mV | 0.045 % | 1 | 1.22 V | 1.18 V | CMOS | 1.7 % | R-PDSO-G4 | e3 | 1 | 125 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |