Filter Your Search
1 - 4 of 4 results
|
XC6501P31AHR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.65 V | 3.15 V | 150 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 1 | 3.182 V | 3.119 V | CMOS | 1 % | S-XXSS-N3 | e3 | 1 | 125 °C | 260 | 10 | 3 | UNSPECIFIED | SURF MNT 3,.05SQ | SQUARE | SPECIAL SHAPE | YES | NO LEAD | UNSPECIFIED | 1.2 mm | 1.2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
XC6501P31AHR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.65 V | 3.15 V | 150 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 0.045 % | 1 | 3.182 V | 3.119 V | CMOS | 1 % | S-XXSS-N3 | 1 | 125 °C | 260 | 10 | 3 | UNSPECIFIED | SQUARE | SPECIAL SHAPE | YES | NICKEL SILVER GOLD | NO LEAD | 600 µm | UNSPECIFIED | 1.2 mm | 1.2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
XC6501P31AHL-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
XC6501P31AHL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |