Filter Your Search
1 - 2 of 2 results
|
XC6SLX150-2FGG676C
AMD Xilinx
|
$189.8000 | Yes | Yes | Transferred | 1.2 V | 498 | 498 | 147443 | 11519 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 11519 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 | 676 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC6SLX150-2FGG676C
AMD
|
Check for Price | Yes | Active | 1.2 V | 498 | 498 | 147443 | 11519 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 11519 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 | compliant | AMD |