Filter Your Search
1 - 1 of 1 results
|
XC95144XL-10TQG100C
AMD Xilinx
|
$5.2243 | Yes | Yes | Transferred | 3.3 V | 10 ns | 81 | 81 | 144 | 81 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 81 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | LEAD FREE, TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 |