Filter Your Search
1 - 6 of 6 results
|
XH-S-15
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 15 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN-PB ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 90 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 1.571 inch | 0.134 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
XH-S-12
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 12 | 1 | 2.4892 mm | 1 | 20 mΩ | MALE | BOARD | POLYAMIDE | SN-PB ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 90 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.453 inch | 1.276 inch | 0.134 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
XH-S-11
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 11 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN-PB ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 90 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 1.177 inch | 0.134 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
XH-S-14
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 14 | 1 | 2.4892 mm | 1 | 20 mΩ | MALE | BOARD | POLYAMIDE | SN-PB ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 90 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.453 inch | 1.472 inch | 0.134 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
XH-S-10
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 10 | 1 | 2.4892 mm | 1 | 20 mΩ | MALE | BOARD | POLYAMIDE | SN-PB ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 90 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.453 inch | 1.079 inch | 0.134 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
XH-S-13
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 13 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN-PB ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 90 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.24 inch | 0.453 inch | 1.374 inch | 0.134 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 |