Filter Your Search
1 - 4 of 4 results
|
XLH336054.000JX4I8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 54 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS/LVCMOS OUTPUT | 3 ns | NO | 3 ns | 55 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,63/55 | YES | Gold (Au) | 3.2mm x 2.5mm x 0.9mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | ||
|
XLH336054.000JX4I
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||||||||||||
|
XLH336054.000JX4I
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 54 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS/LVCMOS OUTPUT | 3 ns | NO | 3 ns | 55 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,63/55 | YES | Gold (Au) | 3.2mm x 2.5mm x 0.9mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | ||
|
XLH336054.000JX4I8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |