Filter Your Search
1 - 2 of 2 results
|
XLH536100.000000I
Integrated Device Technology Inc
|
$1.4175 | Yes | Yes | Transferred | 100 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC | CLCC, 6 PIN | 6 | JS6 | compliant | EAR99 | 8542.39.00.01 | Clock | |||||
|
XLH536100.000000I
Renesas Electronics Corporation
|
$2.7764 | Yes | Active | 100 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 ns | NO | 3 ns | 47 mA | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | compliant | Clock | Renesas Electronics |