Filter Your Search
1 - 2 of 2 results
|
XLH736125.000000X
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 125 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | |||||||
|
XLH736125.000000X
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 125 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 47 mA | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | compliant | Clock |