Filter Your Search
1 - 10 of 316 results
|
17H380132LF
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e4 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
17H163132LF
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD (30) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
17H242132LF
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD (30) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
17H232132LF
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD (30) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
17H383132LF
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD (30) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
G17H383132LF
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD (30) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e4 | GOLD OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
G17H330132LF
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e4 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||
|
CD14S13E4RL132LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 3 | 2.286 mm | 3 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | GOLD OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | NO | M3 | INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.495 inch | 0.611 inch | 1.213 inch | 0.079 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||
|
G17H170132LF
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e4 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
17H160132LF
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD FLASH OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | e4 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |