Filter Your Search
1 - 3 of 3 results
|
XO5MDTFL601M
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | BULK | 10 ns | NO | 100 MHz | 1 MHz | 10 ns | 20 mA | 5.5 V | 4.5 V | 45/55 % | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | 12.9mm x 12.9mm x 7.77mm | VISHAY DALE | GWDIP4/8,.5 | unknown | Clock | |||
|
XO5MDTFL60FREQ3
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | XO5M | BULK | 10 ns | NO | 100 MHz | 70 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 12.9mm x 12.9mm x 7.77mm | VISHAY DALE | unknown | Clock | |||||||||
|
XO5MDTFLNA40M
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | XO5M | BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 12.9mm x 12.9mm x 7.77mm | VISHAY DALE | unknown | Clock |