Filter Your Search
1 - 3 of 3 results
|
XPL7030-131MLB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 130 nH | 2.13 mΩ | 20 % | YES | 100 kHz | 31.3 A | 241 MHz | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
XPL7030-131MLC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 130 nH | 2.13 mΩ | 20 % | YES | 100 kHz | 31.3 A | 241 MHz | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||
|
XPL7030-131MLD
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 130 nH | 2.13 mΩ | 20 % | YES | 100 kHz | 31.3 A | 241 MHz | 2828 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7 mm | 7 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |