Filter Your Search
1 - 1 of 1 results
|
XQR17V16CC44V
AMD Xilinx
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | CONFIGURATION MEMORY | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL/SERIAL | 1 mA | 100 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.826 mm | 16.51 mm | 16.51 mm | XILINX INC | LCC | CERAMIC, LCC-44 | 44 | compliant | 3A001.A.2.C | 8542.32.00.61 |