Filter Your Search
1 - 10 of 21 results
|
XR20M1170IG16
Exar Corporation
|
Check for Price | No | Obsolete | 2 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | SYNC, BYTE | NO | 8 | 3.63 V | 1.62 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EXAR CORP | TSSOP | 4.40 MM, TSSOP-16 | 16 | unknown | 8542.31.00.01 | |||||||||||
|
XR20M1170IL16-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 2 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | NO | 8 | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | EXAR CORP | QFN | VQCCN, LCC16,.16SQ,25 | 16 | compliant | 8542.31.00.01 | ||||||||
|
XR20M1170IL24-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 2 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | NO | 8 | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | VQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | EXAR CORP | QFN | VQCCN, LCC24,.16SQ,20 | 24 | compliant | 8542.31.00.01 | |||||||
|
XR20M1170IL16
Exar Corporation
|
Check for Price | No | Obsolete | 2 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | ASYNC, BIT | NO | 8 | 3.63 V | 1.62 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | EXAR CORP | QFN | VQCCN, LCC16,.16SQ,25 | 16 | unknown | 8542.31.00.01 | |||||||||||
|
XR20M1170IG24-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 2 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | NO | I2C | NO | 8 | 3.63 V | 1.62 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | EXAR CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.31.00.01 | ||||||||
|
XR20M1170IL24TR-F
MaxLinear Inc
|
Check for Price | Yes | Obsolete | I2C; UART | 2 MBps | 64 MHz | 8 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 2.97 V | S-XQCC-N24 | e3 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MAXLINEAR INC | , | compliant | 8542.31.00.01 | ||||||||
|
XR20M1170IG24-F
MaxLinear Inc
|
Check for Price | Yes | Obsolete | I2C; UART | 2 MBps | 64 MHz | 8 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | MAXLINEAR INC | TSSOP, | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||
|
XR20M1170IL24-F
MaxLinear Inc
|
Check for Price | Yes | Obsolete | I2C; UART | 2 MBps | 64 MHz | 8 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MAXLINEAR INC | VQCCN, | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||
|
XR20M1170IL16TR-F
MaxLinear Inc
|
Check for Price | Yes | Not Recommended | I2C; UART | 2 MBps | 64 MHz | 8 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 3.63 V | 2.97 V | S-XQCC-N16 | e3 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MAXLINEAR INC | , | compliant | 8542.31.00.01 | ||||||||
|
XR20M1170IG16TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | EXAR CORP | TSSOP, TSSOP16,.25 | compliant | 8542.31.00.01 |