Filter Your Search
1 - 2 of 2 results
|
XRP6272ITC5TR-F
MaxLinear Inc
|
$0.6006 | Yes | Active | 2 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | R-PSSO-G5 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 5.775 mm | 6.54 mm | 2.51 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | MaxLinear, Inc. | |||||||||||||||||
|
XRP6272ITC5TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 480 mV | 2 A | YES | FIXED/ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 7 V | 0.015 % | 0.015 % | 1 | CMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 5.775 mm | 6.54 mm | 2.51 mm | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | EXAR | TO-252AD | GREEN, TO-252AD, 5 PIN | 4 |