Filter Your Search
1 - 10 of 5,628 results
|
ABLS2-11.059MHZ-B4Y-T
Abracon Corporation
|
$0.2288 | Yes | Yes | Active | 11.059 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 3.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 3.3mm | ABRACON LLC | compliant | ABRACON | ||||
|
HG53211CF53IAT
CTS Corporation
|
Check for Price | Yes | Active | 11.059 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 10 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | compliant | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.50 | ||||
|
LP11CFY5CHT
CTS Corporation
|
Check for Price | Yes | Active | 11.059 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 32 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||||
|
SA32411CF17HJR
CTS Corporation
|
Check for Price | Yes | Active | 11.059 MHz | 10 ppm | 0.015 % | 3 PPM/YEAR | 150 Ω | 9 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.50 | |||||
|
E1UGA12-11.059MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 11.059 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 12 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | compliant | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | 8541.60.00.50 | |||||
|
SA32411CF56MGR
CTS Corporation
|
Check for Price | Yes | Active | 11.059 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 150 Ω | 30 pF | 3.2mm X 2.5mm X 0.8mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.50 | |||||
|
SA32411CFX5GBR
CTS Corporation
|
Check for Price | Yes | Active | 11.059 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 150 Ω | 13 pF | 3.2mm X 2.5mm X 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.50 | |||||
|
SA53411CF1XIST
CTS Corporation
|
Check for Price | Yes | Active | 11.059 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 100 Ω | 5mm x 3.2mm x 0.85mm | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 | ||||||
|
L4-11059X-F-C-S-30-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 11.059 MHz | 50 ppm | 3 PPM/YEAR | 80 Ω | 30 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | unknown | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | 8541.60.00.50 | ||||||||||
|
SA53411CF37HVT
CTS Corporation
|
Check for Price | Yes | Active | 11.059 MHz | 30 ppm | 0.015 % | 3 PPM/YEAR | 100 Ω | 7 pF | 5mm x 3.2mm x 0.85mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.50 |