Filter Your Search
1 - 4 of 4 results
|
XUN736106.250JU6X
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 106.25 MHz | 25 % | 50 OHM | 3.3 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 330 ps | NO | 670 MHz | 16 kHz | 330 ps | 145 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock | |||
|
XUN736106.250JU6X8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 106.25 MHz | 25 % | 50 OHM | 3.3 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 330 ps | NO | 670 MHz | 16 kHz | 330 ps | 145 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock | |||
|
XUN736106.250JU6X8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 106.25 MHz | 25 % | 50 OHM | 3.3 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 330 ps | NO | 670 MHz | 16 kHz | 330 ps | 145 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | |||
|
XUN736106.250JU6X
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 106.25 MHz | 25 % | 50 OHM | 3.3 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 330 ps | NO | 670 MHz | 16 kHz | 330 ps | 145 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | Renesas Electronics |