Filter Your Search
1 - 3 of 3 results
|
Y14880R01000F9R
Vishay Foil Resistors
|
$16.4996 | Yes | Obsolete | 10 mΩ | 1 % | 3 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 173.2 mV | 170 °C | -65 °C | Rectangular | 4 | TR, 13 INCH | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||
|
Y14880R01000F9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 mΩ | 1 % | 3 W | 3637 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 173.2 mV | MIL-PRF-55342 | 170 °C | -65 °C | All-Welded | 2 | TR | WRAPAROUND | 635 µm | 9.144 mm | 9.398 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||
|
Y14880R01000F9R
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 mΩ | 1 % | 3 W | 3637 | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | MIL-PRF-55342 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 635 µm | 9.144 mm | 9.398 mm | VISHAY PRECISION GROUP INC | compliant | Vishay |