Filter Your Search
1 - 1 of 1 results
|
Y1747V0019QT9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 5 kΩ | 0.02 % | 400 mW | 1620 | SURFACE MOUNT | SMT | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON-INDUCTIVE | 100 mW | 5 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 0.5 ppm/°C | 22.361 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | WAFFLE PACK | MATTE TIN OVER NICKEL | GULL WING | 1.73 mm | 3.99 mm | 5 mm | VISHAY PRECISION GROUP INC | DIP | compliant | EAR99 | 8533.21.00.10 | Vishay |