Filter Your Search
1 - 10 of 433 results
|
Y2001U6RFWCRG
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | NO | Gold (Au) - with Silver (Ag) barrier | COPPER ALLOY | WIRE | 0.237 inch | 21.51 mm | 17.78 mm | 0.34 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||
|
Y2001U6RF01NQ
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.237 inch | 21.51 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
Y2001U6R803DQE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.237 inch | 21.51 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
Y2001U6CF03LGE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Silver (Ag) barrier | COPPER ALLOY | SOLDER | 0.237 inch | 14.5 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
Y2001U6C801NQ
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.237 inch | 14.5 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
Y2001U6R803RB
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.237 inch | 21.51 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
Y2001U6RFWCRBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 0.237 inch | 21.51 mm | 17.78 mm | 0.34 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
Y2001U6RF01NGE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Silver (Ag) barrier | COPPER ALLOY | SOLDER | 0.237 inch | 21.51 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||
|
Y2001U6RF03LBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.237 inch | 21.51 mm | 17.78 mm | 0.34 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
Y2001U6W203DBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | DP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | 3/4-24 | COPPER ALLOY | GOLD | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.195 inch | 21.52 mm | 17.78 mm | 0.36 inch | 0.224 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |