Filter Your Search
1 - 1 of 1 results
|
YDTS26F15-05BNV001
TE Connectivity
|
Check for Price | Yes | Active | 5 | 60 µm | 13 A | FEMALE | CABLE | D | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | PLUG | NOT APPLICABLE | 5 | 16 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | D5 | TE CONNECTIVITY LTD | unknown |