Filter Your Search
1 - 3 of 3 results
|
WPYP1010KJB
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 13 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 940 V | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | LUG | 31.8 mm | 9.5 mm | WELWYN COMPONENTS LTD | SMT, | compliant | EAR99 | 8533.21.00.80 | |||||||
|
YP1010KJ
TE Connectivity
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 10 W | CHASSIS MOUNT | Panel Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 570 | 70 °C | NO | 825 V | 350 °C | -55 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK, BOX | LUG | 9.5 mm | 50 mm | 50mm x 9.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||
|
WPYP1010KJB
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 13 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 940 V | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | LUG | 31.8 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |