Filter Your Search
1 - 1 of 1 results
|
Z-01HW2255-B
OMRON Corporation
|
Check for Price | Yes | Active | 100 mA | 30 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 1.96 N | -15 °C | 80 °C | PANEL MOUNT | 2.4 mm | IP62 | NO | SCREW | 17.45 mm | 25.5 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |