Filter Your Search
1 - 10 of 14 results
|
Z0302BG
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.6 V | 200 µA | 10 mA | 3 mA | 200 V | 3 A | TRIAC | 30 V/us | 2 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
Z03834
ITT Interconnect Solutions
|
Check for Price | Active | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | SOLID | RECEPTACLE | MIL SERIES CONNECTOR | MALE | BAYONET | NO | NO | NO | NO | YES | NO | CABLE AND PANEL | WATER PROOF | CHROMATE PLATED | ALUMINUM ALLOY | 28 | CRIMP | 37 | |||||||||||||||||||
|
Z0305BG
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.6 V | 200 µA | 15 mA | 5 mA | 200 V | 3 A | TRIAC | 30 V/us | 2 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
Z0310MG
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.6 V | 200 µA | 50 mA | 25 mA | 600 V | 3 A | TRIAC | 100 V/us | 2 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
Z0302MG
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.6 V | 200 µA | 10 mA | 3 mA | 600 V | 3 A | TRIAC | 30 V/us | 2 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
Z0305DG
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.6 V | 200 µA | 15 mA | 5 mA | 400 V | 3 A | TRIAC | 30 V/us | 2 V | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
Z0309DG
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.6 V | 200 µA | 25 mA | 10 mA | 400 V | 3 A | TRIAC | 50 V/us | 2 V | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
Z0302DG
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.6 V | 200 µA | 10 mA | 3 mA | 400 V | 3 A | TRIAC | 30 V/us | 2 V | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 | ||||||||||||||||||||||
|
Z03387
ITT Interconnect Solutions
|
Check for Price | Active | ITT CANNON | compliant | SOLID | PLUG | MIL SERIES CONNECTOR | MALE | BAYONET | NO | NO | NO | NO | YES | NO | CABLE | WATER PROOF | CHROMETED | ALUMINUM ALLOY | 28 | CRIMP | 14 | CORROSION RESISTANT | ||||||||||||||||||||
|
Z0309BG
Tag Semiconductors Ltd
|
Check for Price | No | Contact Manufacturer | 1.6 V | 200 µA | 25 mA | 10 mA | 200 V | 3 A | TRIAC | 50 V/us | 2 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TAG SEMICONDUCTORS LTD | , | unknown | EAR99 |