Filter Your Search
1 - 6 of 6 results
|
Z16C3510VSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 0.3125 MBps | 10 MHz | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
Z16C3510VSC
IXYS Corporation
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | 50 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | IXYS CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
Z16C3510VSG
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 0 | 68000; 8086 | 16 | 16 | 0.5 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | TWO MODEM CONTROL I/OS USABLE AS GP I/OS... more | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | NO | 4 | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 260 | 40 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||
|
Z16C3510VSC-TR
Zilog Inc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 50 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ZILOG INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
Z16C3510VSC
Zilog Inc
|
Check for Price | No | Obsolete | 0 | 68000; 8086 | 16 | 16 | 0.5 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | TWO MODEM CONTROL I/OS USABLE AS GP I/OS... more | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC... more | NRZ; NRZI-MARK; NRZI-SPACE; BIPH-MARK(FM... more | NO | 4 | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||
|
Z16C3510VSG
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 0 | 68000; 8086 | 16 | 16 | 0.5 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | TWO MODEM CONTROL I/OS USABLE AS GP I/OS... more | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC; EXT SYNC | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | NO | 4 | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 260 | 40 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | IXYS CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 |