Filter Your Search
1 - 2 of 2 results
|
Z84C9012VSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 4 | 12.5 MHz | 24 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 240 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | ZILOG INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | |||
|
Z84C9012VSCXXXX
Zilog Inc
|
Check for Price | Obsolete | Z80 | 12 MHz | 24 | YES | CMOS | NO | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | ZILOG INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 |