Filter Your Search
1 - 2 of 2 results
|
Z86C8316SEC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 4096 | 237 | 237 | Z8 | 16 MHz | 21 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | IXYS CORP | SOIC | SOIC-28 | 28 | unknown | 8542.31.00.01 | ||
|
Z86C8316SEC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 4096 | 237 | 237 | Z8 | 16 MHz | 21 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | YES | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | ZILOG INC | SOIC | SOP, SOP28(UNSPEC) | 28 | unknown | 8542.31.00.01 |