Filter Your Search
1 - 2 of 2 results
|
Z8F4823FT020SG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 49152 | 4096 | Z8 | 20 MHz | 60 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 16 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.18 mm | 14 mm | 20 mm | ZILOG INC | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | ||
|
Z8F4823FT020SG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 49152 | 4096 | Z8 | 20 MHz | 60 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 16 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 3.18 mm | 14 mm | 20 mm | IXYS CORP | QFP | LEAD FREE, QFP-80 | 80 | compliant | 8542.31.00.01 |