Filter Your Search
1 - 3 of 3 results
|
ZC-Q2255
OMRON Corporation
|
$85.0059 | No | Active | 10 A | 250 V | 500000 Cycle(s) | 0.015 mΩ | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | APPROVALS: CCC; CE; CSA; CUL; EN; UL | 10A@250VAC | 10A@250VDC | 10 A | N.O.-N.C. | 250 V | 2000VAC V | 100 MΩ | 11.8 N | 1.5 mm | -10 °C | 80 °C | PANEL MOUNT | STAINLESS STEEL | 4.5 mm | 1.866 inch | IP67 | NO | SCREW | 0.547 inch | 21.7 mm | 41 mm | 70 mm | 0.492 inch | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
ZC-Q2255-L
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
ZC-Q2255-L4
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |