Filter Your Search
1 - 2 of 2 results
|
ZGP323LAH2816C
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | IXYS CORP | SSOP | SSOP-28 | 28 | unknown | 8542.31.00.01 | ||
|
ZGP323LAH2816C
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | SSOP | SSOP, SSOP28,.3 | 28 | unknown | 8542.31.00.01 |