Filter Your Search
1 - 10 of 315 results
|
ZMM16
Diotec Semiconductor AG
|
$0.0191 | Yes | Active | 5 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||
|
ZMM10
Diotec Semiconductor AG
|
$0.0196 | Yes | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||
|
ZMM12
Diotec Semiconductor AG
|
$0.0196 | Yes | Active | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||
|
ZMM13
Diotec Semiconductor AG
|
$0.0196 | Yes | Active | 5 mA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||
|
ZMM18
Diotec Semiconductor AG
|
$0.0198 | Yes | Active | 5 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 50 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||
|
ZMM11
Diotec Semiconductor AG
|
$0.0200 | Yes | Active | 5 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||
|
ZMM15
Diotec Semiconductor AG
|
$0.0208 | Yes | Active | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||
|
ZMM12B
Diotec Semiconductor AG
|
$0.0246 | Yes | Active | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 9 V | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | GLASS, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | DO-213AA | ||
|
ZMM15B
Diotec Semiconductor AG
|
$0.0246 | Yes | Active | 5 mA | 100 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 11 V | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | GLASS, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | DO-213AA | ||
|
ZMM16B
Diotec Semiconductor AG
|
$0.0247 | Yes | Active | 5 mA | 100 nA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 12 V | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | GLASS, MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | DO-213AA |