Filter Your Search
1 - 10 of 24 results
|
ZR78L08C
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 20 V | 10 V | 8 V | 2 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 235 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | TO-92, SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
ZR78L08G
Diodes Incorporated
|
Check for Price | No | Obsolete | 8 V | 2 V | 200 mA | 1 | YES | FIXED | 20 V | 0.04 % | 0.03 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | SOT-223 | YES | DIODES INC | , SOT-223 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
ZR78L085G
Diodes Incorporated
|
Check for Price | No | Obsolete | 8.5 V | 2 V | 200 mA | 1 | YES | FIXED | 20 V | 0.04 % | 0.03 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | SOT-223 | YES | DIODES INC | , SOT-223 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
ZR78L085GTC
Zetex / Diodes Inc
|
Check for Price | Obsolete | 20 V | 10.5 V | 8.5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.84 V | 8.16 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
ZR78L08GTC
Zetex / Diodes Inc
|
Check for Price | Obsolete | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
ZR78L08G
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 20 V | 10 V | 8 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 235 | 10 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, SOT-223 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
ZR78L085G
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 20 V | 10.5 V | 8.5 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 8.84 V | 8.16 V | BIPOLAR | 4 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 235 | 10 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, SOT-223 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
ZR78L08GTC
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 10 V | 8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
ZR78L08CSTZ
Zetex / Diodes Inc
|
Check for Price | Obsolete | 20 V | 10 V | 8 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | O-PBCY-T3 | Not Qualified | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
ZR78L085GTC
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 10.5 V | 8.5 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.84 V | 8.16 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |