Parametric results for: ZWS100BAF-24 (ALTERNATE: ... under Power Supply Modules

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: zws100baf24
Select parts from the table below to compare.
Compare
Compare
ZWS100BAF-24/R
TDK-Lambda Corporation
$96.5505 Yes Transferred AC-DC REGULATED POWER SUPPLY MODULE TDK-LAMBDA CORP compliant EAR99
ZWS100BAF-24/L
TDK-Lambda Corporation
$97.1472 Yes Transferred AC-DC REGULATED POWER SUPPLY MODULE TDK-LAMBDA CORP compliant EAR99
ZWS100BAF-24/A
TDK-Lambda Corporation
$99.8146 Yes Transferred AC-DC REGULATED POWER SUPPLY MODULE TDK-LAMBDA CORP compliant EAR99
ZWS100BAF-24/CO2
TDK-Lambda Corporation
$101.4577 Yes Transferred AC-DC REGULATED POWER SUPPLY MODULE TDK-LAMBDA CORP compliant EAR99
ZWS100BAF-24/L
TDK Corporation
Check for Price Yes Active 100 V 24 V 265 V 85 V 21.6 V 26.4 V 4.3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.02304 % 0.625 % 1 OVER VOLTAGE; OVER CURRENT HYBRID 103.2 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED TDK CORP compliant PACKAGE
ZWS100BAF-24/R
TDK Corporation
Check for Price Yes Active 100 V 24 V 265 V 85 V 21.6 V 26.4 V 4.3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.02304 % 0.625 % 1 OVER VOLTAGE; OVER CURRENT HYBRID 103.2 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 62 mm 155 mm TDK CORP compliant PACKAGE
ZWS100BAF-24
TDK Corporation
Check for Price Yes Active 100 V 24 V 265 V 85 V 21.6 V 26.4 V 4.3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.02304 % 0.625 % 1 OVER VOLTAGE; OVER CURRENT HYBRID 103.2 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 62 mm 155 mm TDK CORP compliant PACKAGE
ZWS100BAF-24/CO2
TDK Corporation
Check for Price Yes Active 100 V 24 V 265 V 85 V 21.6 V 26.4 V 4.3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.02304 % 0.625 % 1 OVER VOLTAGE; OVER CURRENT HYBRID 103.2 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 62 mm 155 mm TDK CORP compliant PACKAGE
ZWS100BAF-24
TDK-Lambda Corporation
Check for Price Yes Transferred AC-DC REGULATED POWER SUPPLY MODULE TDK-LAMBDA CORP compliant EAR99
ZWS100BAF-24/A
TDK Corporation
Check for Price Yes Active 100 V 24 V 265 V 85 V 21.6 V 26.4 V 4.3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.02304 % 0.625 % 1 OVER VOLTAGE; OVER CURRENT HYBRID 103.2 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED TDK CORP compliant PACKAGE