Filter Your Search
1 - 10 of 348 results
|
A1010A2CQ84M
Actel Corporation
|
Check for Price | Transferred | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
A1010A2JQ44B
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
A1010B-3VQ80C
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||
|
A1010A-2PL68I
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 1200 | 295 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 95 MHz | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.699 mm | ACTEL CORP | unknown | 8542.39.00.01 | PLASTIC, LCC-68 | |||||
|
A1010-CQ84B
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,.65SQ,25 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
A1010-JQ84C
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-XQCC-J84 | Not Qualified | 70 °C | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
A1010-CQ84M
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,.65SQ,25 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||
|
A1010B-1PLG68C
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 57 | 57 | 295 | 1200 | 295 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 53 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 4.445 mm | ACTEL CORP | compliant | 8542.39.00.01 | PLASTIC, MS-007-AD, LCC-68 | |||||
|
A1010-JQ44I
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 57 | 57 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-XQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
A1010A1JQ68M
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | compliant | 8542.39.00.01 |