Filter Your Search
1 - 8 of 8 results
![]() |
A1300AMT3C
AMD
|
Check for Price | No | No | Obsolete | 32 | 1.3 GHz | 64 | 15 | 133 MHz | NO | 1.7 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 39 A | S-CPGA-P453 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
A1300AMT3B
AMD
|
Check for Price | Obsolete | 32 | 1.3 GHz | 64 | 15 | 133 MHz | NO | 1.75 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 39 A | 1.85 V | 1.65 V | S-CPGA-P453 | Not Qualified | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
![]() |
A1300AMS3B
AMD
|
Check for Price | Obsolete | 32 | 1.3 GHz | 64 | 13 | 133 MHz | NO | 1.75 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.85 V | 1.65 V | S-CPGA-P453 | Not Qualified | 453 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA462,37X37 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.525 mm | 49.525 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, SPGA462,37X37 | 453 | compliant | 3A991.A.2 | 8473.30.11.80 | |||||||
![]() |
A1300AMS3C
AMD
|
Check for Price | No | No | Obsolete | 32 | 1.3 GHz | 64 | 13 | 133 MHz | NO | 1.75 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.85 V | 1.65 V | S-CPGA-P453 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 453 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA462,37X37 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.525 mm | 49.525 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, SPGA462,37X37 | 453 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
A1300APT3C
AMD
|
Check for Price | No | No | Obsolete | 32 | 1.3 GHz | 64 | 15 | 133 MHz | NO | 1.7 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 39 A | S-CPGA-P453 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
A1300APT3B
AMD
|
Check for Price | Obsolete | 32 | 1.3 GHz | 64 | 15 | 133 MHz | NO | 1.7 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 39 A | S-CPGA-P453 | Not Qualified | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
![]() |
A1300APS3C
AMD
|
Check for Price | No | No | Obsolete | 32 | 1.3 GHz | 64 | 15 | 133 MHz | NO | 1.7 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | S-CPGA-P453 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
![]() |
A1300APS3B
AMD
|
Check for Price | Obsolete | 32 | 1.3 GHz | 64 | 15 | 133 MHz | NO | 1.75 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.85 V | 1.65 V | S-CPGA-P453 | Not Qualified | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | compliant | 3A991.A.2 | 8542.31.00.01 |