Filter Your Search
1 - 10 of 2,005 results
|
Q20.0-8-3/100-T3-3OT-TR
Jauch Quartz America
|
Check for Price | No | Active | 20 MHz | 3 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 35 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
Q20.0-8-3/30-T3-5OT-PT
Jauch Quartz America
|
Check for Price | No | Active | 20 MHz | 3 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 35 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
Q20.0-8-30/5-T3-5OT-TR
Jauch Quartz America
|
Check for Price | No | Active | 20 MHz | 30 ppm | 0.0005 % | 5 PPM/ FIRST YEAR | 35 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
Q20.0-8-50/100-T3-7OT-TR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 35 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
Q2008L4V
Teccor
|
Check for Price | No | Obsolete | 125 °C | HIGH RELIABILITY | e0 | -40 °C | 125 °C | NO | TIN LEAD | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | 8541.30.00.80 | TO-220AB | 3 | EAR99 | ISOLATED | SINGLE | 3 V/us | 250 V/us | 25 mA | 2.5 V | 50 mA | TO-220AB | R-PSFM-T3 | 2 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 8 A | 50 µA | 200 V | THROUGH-HOLE | SINGLE | 4 QUADRANT LOGIC LEVEL TRIAC | |||||||||||||
|
Q20.0-8-50/50-T3-3OT-TA-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 35 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
Q20.0-8-50/10-T2-FU-TA
Jauch Quartz America
|
Check for Price | No | Active | 20 MHz | 50 ppm | 0.001 % | 5 PPM/ FIRST YEAR | 35 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 105 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
Q2008LT
Loras Industries Inc
|
Check for Price | No | Obsolete | 110 °C | MAXIMUM BREAK-OVER VOLTAGE OF THE DIAC IS 45V | e0 | -40 °C | 110 °C | NO | TIN LEAD | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | 8541.30.00.80 | EAR99 | ISOLATED | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 3 V/us | 40 V/us | 60 mA | TO-220AB | R-PSFM-T3 | 2 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 8 A | 50 µA | 200 V | THROUGH-HOLE | SINGLE | TRIAC WITH INT TRIGGER | |||||||||||||||||
|
Q20.0-8-50/10-T3-7OT-PT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.001 % | 5 PPM/ FIRST YEAR | 35 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
Q20.0-8-30/50-FU-TR
Jauch Quartz America
|
Check for Price | No | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 35 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 |