Filter Your Search
1 - 6 of 6 results
|
A42MX16-2PLG84I
Microchip Technology Inc
|
$320.5767 | Yes | End Of Life | 3.3 V | 72 | 72 | 24000 | 1232 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 608 CLBS, 24000 GATES | ALSO OPERATES AT 5V SUPPLY | 117 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-84 | compliant | 8542.39.00.01 | |||
|
A42MX16-2PLG84IX39
Microsemi Corporation
|
Check for Price | Yes | Transferred | 140 | 140 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | MICROSEMI CORP | QCCJ, LDCC84,1.2SQ | compliant | 8542.39.00.01 | |||||||||||||||||
|
A42MX16-2PLG84I
Actel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 140 | 140 | 1232 | 24000 | 608 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 608 CLBS, 24000 GATES | CAN ALSO BE OPERATED AT 5.0V SUPPLY | 117 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ACTEL CORP | PLASTIC, LCC-84 | compliant | ||||
|
A42MX16-2PLG84IX39
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | 72 | 72 | 1232 | 24000 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 608 CLBS, 24000 GATES | 117 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||
|
A42MX16-2PLG84IX39
Actel Corporation
|
Check for Price | Yes | Transferred | 140 | 140 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
A42MX16-2PLG84I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 24000 | 1232 | 2.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1232 CLBS, 24000 GATES | ALSO OPERATES AT 5V SUPPLY | 117 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | QCCJ, | compliant | 8542.39.00.01 |