Filter Your Search
1 - 1 of 1 results
|
A4986SESTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | YES | 2 A | STEPPER MOTOR CONTROLLER | NMOS | 1 | 8 mA | 5.5 V | 3 V | OTHER | S-PQCC-N24 | Not Qualified | e3 | 2 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ALLEGRO MICROSYSTEMS LLC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |