Filter Your Search
1 - 10 of 2,732 results
|
AA50F1-9.8304MHZ-L3
ECS International Inc
|
Check for Price | Yes | Obsolete | 9.8304 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 35 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | HC-49/U, 3 PIN | compliant | ||||||||||||||||
|
E1UAA50-11.059M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 11.059 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | 50 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | HC-49/US Short | 2 | HC-49/US Short | |||||||||||
|
AA50C1-2.4576MHZ-I
ECS International Inc
|
Check for Price | Yes | Obsolete | 2.4576 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 350 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | HC-49/U, 2 PIN | compliant | |||||||||||||||||
|
AA5033100M00000
Corning Frequency Control Inc
|
Check for Price | No | Obsolete | 100 MHz | 85 °C | 100 MHz | 500 kHz | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | CORNING FREQUENCY CONTROL INC | unknown | 4 | METAL | DIP4/14,.3 | Not Qualified | 70 mA | 3.3 V | ||||||||||||||||||
|
MX6BCAA50M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 50 MHz | 15 ppm | 0.001 % | 3 PPM/YEAR | 50 Ω | 22 pF | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||||||||||
|
ECCM9AA50-53.125M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 53.125 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 50 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL, BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||||||||||||||
|
AA50F1-4.000MHZ-L3
ECS International Inc
|
Check for Price | Yes | Obsolete | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | HC-49/U, 3 PIN | compliant | ||||||||||||||||
|
AA50E1-24.000MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 25 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC-49/U, 2 PIN | unknown | 8541.60.00.60 | ||||||||||||||||
|
AA50C1-10.000MHZ-V
ECS International Inc
|
Check for Price | Yes | Obsolete | 10 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | HC-49/U, 2 PIN | compliant | |||||||||||||||||
|
ECCM9AA50-14.484M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.484 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 70 Ω | 50 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL, BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 |