Filter Your Search
1 - 10 of 6,843 results
|
UM-5/221B7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 12 pF | L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) | 60 °C | PARALLEL - 7TH OVERTONE | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||
|
1.300MHZ49SMD/50/10/-20+70/SR
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 1.3 MHz | 50 ppm | 0.001 % | 1 PPM/YEAR | 5 kΩ | 70 °C | SERIES - FUNDAMENTAL | SL-CUT CRYSTAL; BULK; AMMO PACK; TAPE | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | EUROQUARTZ LTD | compliant | 8541.60.00.30 | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELD, SMD, 3 PIN | ||||||
|
UM-1J/321F7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 20 pF | L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) | 60 °C | PARALLEL - 7TH OVERTONE | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||
|
UM-4J/131F7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 130 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 20 pF | L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) | 60 °C | PARALLEL - 7TH OVERTONE | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||
|
1.300MHZ49TSMD/50/100/-20+70/32
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 1.3 MHz | 50 ppm | 0.01 % | 1 PPM/YEAR | 5 kΩ | 32 pF | 70 °C | PARALLEL - FUNDAMENTAL | SL-CUT CRYSTAL; BULK; AMMO PACK; TAPE | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | EUROQUARTZ LTD | compliant | 8541.60.00.30 | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELD, SMD, 3 PIN | |||||
|
HC49U-JI5518-1.300MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 1.3 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 800 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 85 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | compliant | HC49U, 2 PIN | ||||
|
1.300MHZHC49/50/20/30/50PF/SLF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.3 MHz | 50 ppm | 0.002 % | 3 PPM/FIRST YEAR | 5 kΩ | 50 pF | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 1 mW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | EUROQUARTZ LTD | compliant | 8541.60.00.30 | RESISTANCE WELDED, HERMATIC SEALED PACKAGE-2 | ||||
|
UM-1J/3L1S7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 30 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 150 Ω | L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) | 60 °C | SERIES - 7TH OVERTONE | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||
|
HC49U-IF9518-1.300MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 1.3 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 800 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 50 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | -10 °C | 50 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | compliant | HC49U, 2 PIN | ||||
|
UM-4/L33S7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 130 MHz | 5 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | L7.8XB3.2XH4.8 (mm)/L0.307XB0.126XH0.189 (inch) | 80 °C | SERIES - 7TH OVERTONE | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH4.8 (mm)/L0.307XB0.126XH0.189 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 |