Parametric results for: ab 323 under Linear Regulator ICs

Filter Your Search

1 - 10 of 22,087 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: ABLIC Inc.
Select parts from the table below to compare.
Compare
Compare
S-1313D18-A4T1U3
ABLIC Inc.
$0.6668 Yes Yes Active 5.5 V 2.3 V 1.8 V 270 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 580 mV 6 V 0.01152 % 0.08 % 1 1.818 V 1.782 V CMOS 1 % R-XDSO-F4 e3 Not Qualified 85 °C -40 °C 260 10 4 UNSPECIFIED HVSOF FL4,.03,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Tin (Sn) NO LEAD 400 µm DUAL 740 µm 800 µm 400 µm ABLIC INC SOIC , 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ABLIC Inc.
S-812C26AMC-C2GT2G
ABLIC Inc.
$0.7004 Yes Yes Active 16 V 3.6 V 2.6 V 320 mV 30 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 680 mV 0.03 % 1 2.652 V 2.548 V CMOS 2 % R-PDSO-G5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-875045CUP-ACAT2G
ABLIC Inc.
$0.9159 Yes Yes Active 24 V 6 V 5 V 150 mV 40 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 26 V 0.05 % 0.05 % 1 5.12 V 4.88 V 2.4 % R-PDSO-F5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 SOT-89, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-817B38AUA-CXBT2G
ABLIC Inc.
Check for Price Yes Yes Active 10 V 4.8 V 3.8 V 220 mV 50 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.876 V 3.724 V CMOS 2 % R-PSSO-F3 Not Qualified NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY HSOF RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 , 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-818A28AUC-BGIT2U
ABLIC Inc.
Check for Price Active 10 V 3.3 V 2.8 V 380 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 610 mV 0.05 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-F5 e3 Not Qualified 5 PLASTIC/EPOXY HLSOF RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm ABLIC INC SOT-89 HLSOF, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1702EJH00-I6T1U
ABLIC Inc.
Check for Price Obsolete 6.5 V 2 V 3.1 V 150 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 0.04 % 1 3.131 V 3.069 V CMOS 1 % R-PDSO-F6 e3 Not Qualified 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) FLAT 500 µm DUAL 1.57 mm 1.6 mm 500 µm ABLIC INC SOIC SNT-6A 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1131B46PD-N5FTFG
ABLIC Inc.
Check for Price Yes Yes End Of Life 6.5 V 2 V 4.6 V 200 mV 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 280 mV 0.04 % 1 4.692 V 4.508 V CMOS 2 % R-PDSO-F6 e3 Not Qualified 260 10 6 PLASTIC/EPOXY HVSSOF FL6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Tin (Sn) FLAT 950 µm DUAL 2.8 mm 2.9 mm 900 µm ABLIC INC SON HVSSOF, 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-1315A30-A6T2U3
ABLIC Inc.
Check for Price Yes Obsolete 5.5 V 1.4 V 3 V 224 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 280 mV 0.05 % 1 3.03 V 2.97 V CMOS 1 % S-PDSO-F6 e3 NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY HVSSOF SOLCC6,.05,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Tin (Sn) FLAT 400 µm DUAL 1.2 mm 1.2 mm 400 µm ABLIC INC SOIC HVSSOF, 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-81224SG-QX
ABLIC Inc.
Check for Price Obsolete 10 V 3.4 V 2.4 V YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 2.458 V 2.342 V CMOS 2.4 % R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
S-812C56AY-B
ABLIC Inc.
Check for Price No Obsolete 16 V 6.6 V 5.6 V 110 mV 50 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 18 V 0.02 % 0.08 % 1 5.712 V 5.488 V CMOS 2 % O-PBCY-T3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO THROUGH-HOLE 1.27 mm BOTTOM SEIKO INSTRUMENTS USA INC TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo