Filter Your Search
1 - 10 of 30,459 results
|
ABM2-8.000MHZ-D4Y-T
Abracon Corporation
|
$1.0313 | No | Yes | Active | 8 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |||||||||||||||||||||||||||||||
|
ABM2-8.000MHZ-33-3P
Abracon Corporation
|
Check for Price | No | Yes | Active | 8 MHz | 25 ppm | 0.015 % | 5 PPM/FIRST YEAR | 100 Ω | 33 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.50 | EAR99 | |||||||||||||||||||||||||||||||
|
ABM2-8.000MHZ-33-D3-T2
Abracon Corporation
|
Check for Price | No | Yes | Active | PARALLEL - FUNDAMENTAL | ABM2 | e4 | GOLD | ABRACON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ABM2-8.000MHZ-S-K3X
Abracon Corporation
|
Check for Price | No | Yes | Active | 8 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||||
|
ABM2-8.000MHZ-SC7A-T2
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 15 ppm | 0.008 % | 5 PPM/FIRST YEAR | 100 Ω | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.50 | EAR99 | |||||||||||||||||||||||||||||||||
|
ABM2-8.000MHZ-8-C4Y-T
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 8 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||||
|
ABM2-8.000MHZ-S-2P
Abracon Corporation
|
Check for Price | No | Yes | Active | 8 MHz | 20 ppm | 0.015 % | 5 PPM/FIRST YEAR | 100 Ω | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.50 | EAR99 | ||||||||||||||||||||||||||||||||
|
ABM28DTBD-S189
Sullins Connector Solutions
|
Check for Price | Yes | Active | 150 °C | e3 | -65 °C | 150 °C | SULLINS CONNECTOR SOLUTIONS INC | compliant | 8536.69.40.40 | EAR99 | 0.37 inch | 0.76 inch | 5.216 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYPHENYLENE SULFIDE | 0.156 inch | NO | HOLE .115-.125 | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | STAGGERED | 10u inch | 3 A | 0.18 inch | 3.9624 mm | SOLDER | 56 | ||||||||||||||||||||
|
ABM2-8.000MHZ-8-N7Q
Abracon Corporation
|
Check for Price | No | Yes | Active | 8 MHz | 15 ppm | 0.01 % | 5 PPM/FIRST YEAR | 100 Ω | 8 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||||||||
|
ABM2-8.000MHZ-28-N2V-T2
Abracon Corporation
|
Check for Price | Active | 8 MHz | 20 ppm | 0.012 % | 5 PPM/FIRST YEAR | 100 Ω | 28 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | SMD, 2 PIN | unknown | 8541.60.00.50 |