Filter Your Search
1 - 1 of 1 results
|
ABM81-27.120MHZ-10-B1U-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 27.12 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 50 Ω | 10 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON |