Filter Your Search
1 - 2 of 2 results
|
ABM8G-18.432MHZ-B-4-Y-T
Abracon Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ABM8G-18.432MHZ-B-4-Y-T3
Abracon Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 |