Filter Your Search
1 - 10 of 336 results
|
ABS4
Diotec Semiconductor AG
|
$0.0383 | Yes | Active | 800 mA | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 27 A | 1 | R-PDSO-G4 | e2 | 1 | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||||||||||||||||||||||
|
ABS4
Yangzhou Yangjie Electronics Co Ltd
|
$0.0514 | Yes | Active | 1 A | 950 mV | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 35 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||
|
ABS4511503
Panasonic Electronic Components
|
$2.0564 | Yes | Active | NO | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic | 3.3 mm | SHORT HINGE LEVER | 11.1 inch | 6.4 mm | 19.8 mm | 2A@250VAC | 2 A | 2 A | 2A@30VDC | 250 V | 30 V | 50000 Cycle(s) | 0.59 N | 2.5 mm | ENVIRONMENTALLY SEALED; IP67 | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||
|
ABS4514513
Panasonic Electronic Components
|
$3.0178 | Yes | Active | NO | e4 | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | Gold (Au) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | 4 mm | SIMULATED ROLLER LEVER | 11.1 inch | 6.4 mm | 19.8 mm | .1A@250VAC | 100 mA | 100 mA | .1A@30VDC | 250 V | 30 V | 200000 Cycle(s) | 0.54 N | 2.8 mm | ENVIRONMENTALLY SEALED; IP67 | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | |||||||||||||||||||||||||||||||||||
|
ABS4516549
Panasonic Electronic Components
|
$3.3596 | Yes | Active | NO | e4 | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | Gold (Au) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic | 3.3 mm | ROLLER LEVER | 11.1 inch | 6.4 mm | 19.8 mm | 100 mA | .1A@30VDC | 250 V | 30 V | 200000 Cycle(s) | 0.59 N | 2.5 mm | ENVIRONMENTALLY SEALED; IP67 | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||
|
ABS4H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 800 mA | 950 mV | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 30 A | 1 | R-PDSO-G4 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
ABS4512408
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | HINGE LEVER ACTUATOR | e4 | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | Silver/Nickel (Ag/Ni) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | 4 mm | HINGE LEVER | 11.1 inch | 6.4 mm | 19.8 mm | 2A@250VAC | 2 A | 2 A | 2A@30VDC | 250 V | 30 V | 50000 Cycle(s) | 0.34 N | 2.8 mm | ENVIRONMENTALLY SEALED; IP67 | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | SOLDER | 0.281 inch | 2A@250VAC | 0.05 mΩ | SNAP ACTION | 1500VRMS V | 100 MΩ | 0.346 inch | 3 | 0.126 inch | |||||||||||||||||||||||||
|
ABS4611513
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | e4 | 85 °C | -40 °C | PANEL MOUNT | Gold (Au) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | 3.3 mm | SHORT HINGE LEVER | 6.4 inch | 21.2 mm | 16.9 mm | .1A@250VAC | 100 mA | 100 mA | .1A@30VDC | 250 V | 30 V | 200000 Cycle(s) | 0.59 N | 2.5 mm | ENVIRONMENTALLY SEALED; IP67 | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | WIRE | |||||||||||||||||||||||||||||||||||
|
ABS4618408
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | LEAF LEVER ACTUATOR | e4 | 85 °C | -40 °C | PANEL MOUNT | Silver/Nickel (Ag/Ni) | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | 7 mm | LEAF LEVER | 6.4 inch | 21.2 mm | 16.9 mm | 2A@250VAC | 2 A | 2 A | 2A@30VDC | 250 V | 30 V | 50000 Cycle(s) | 0.88 N | 4.5 mm | ENVIRONMENTALLY SEALED; IP67 | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | WIRE | 0.315 inch | 2A@250VAC | 0.1 mΩ | SNAP ACTION | 1500VRMS V | 100 MΩ | 0.571 inch | |||||||||||||||||||||||||||
|
ABS4610503
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | NO | 85 °C | -40 °C | PANEL MOUNT | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | 1 mm | PIN PLUNGER | 6.4 inch | 21.2 mm | 16.9 mm | 2A@250VAC | 2 A | 2 A | 2A@30VDC | 250 V | 30 V | 50000 Cycle(s) | 1.47 N | 600 µm | ENVIRONMENTALLY SEALED; IP67 | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | WIRE |