Filter Your Search
1 - 4 of 4 results
|
BZ-2RQW15-A2
Honeywell Sensing and Control
|
$20.6546 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ACETAL LEVER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 12.7 mm | e3 | PANEL MOUNT-THREADED | 12.7 mm | SPLASH PROOF | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.88 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||
|
BZ-2RQW1-A2
Honeywell Sensing and Control
|
$39.1288 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ACETAL LEVER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 0.7 N | 12.7 mm | PANEL MOUNT-THREADED | 12.7 mm | SPLASH PROOF | NO | SCREW | 17.45 mm | 23.88 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
YZ-2RQW-A2
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ACETAL LEVER | 15A@250VAC | .5A@125VDC | 15 A | 250 V | 12.7 mm | e3 | PANEL MOUNT | 12.7 mm | SPLASH PROOF | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.88 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
WZ-2RQW55-W104
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ACETAL LEVER | 15A@250VAC | 15 A | 250 V | 0.69 N | 12.7 mm | e3 | PANEL MOUNT | 12.7 mm | SPLASH PROOF | NO | Matte Tin (Sn) | WIRE | 17.45 mm | 36.07 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |