Filter Your Search
1 - 2 of 2 results
|
ACPL-K73L-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 6 V | 10 mA | 2 | YES | SURFACE MOUNT | 10 mA | 5 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 105 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SSOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
ACPL-K73L-500E
Broadcom Limited
|
Check for Price | Yes | Active | 6 V | 10 mA | 2 | YES | SURFACE MOUNT | 10 mA | 5 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 105 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | SSOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |