Filter Your Search
1 - 6 of 6 results
|
ACT108-600E,126
WeEn Semiconductor Co Ltd
|
$0.1562 | Yes | Active | TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||
|
ACT108-600E,412
WeEn Semiconductor Co Ltd
|
$0.1735 | Yes | Active | TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||
|
ACT108-600E
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 800 mA | TRIAC | SINGLE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | SC-43A, 3 PIN | 8541.30.00.80 | ||||||||||||||||
|
ACT108-600E,412
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.3 V | 200 µA | 25 mA | 10 mA | 600 V | 800 mA | TRIAC | 1000 V/us | 1 V | e3 | 150 °C | -40 °C | 260 | 30 | NO | TIN | NXP SEMICONDUCTORS | compliant | EAR99 | TO-92 | 3 | SOT54 | ||||||||||||||||
|
ACT108-600E
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 µA | 25 mA | 10 mA | 600 V | 800 mA | TRIAC | SINGLE | 1000 V/us | 1 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.30.00.80 | TO-92 | 3 | |||||
|
ACT108-600E,126
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.3 V | 200 µA | 25 mA | 10 mA | 600 V | 800 mA | TRIAC | 1000 V/us | 1 V | e3 | 150 °C | -40 °C | 260 | 30 | NO | TIN | NXP SEMICONDUCTORS | compliant | EAR99 | TO-92 | 3 | SOT54 |