Filter Your Search
1 - 2 of 2 results
|
AD1845JSTZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | 1 | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.45 mm | ANALOG DEVICES INC | QFP | LFQFP, | 100 | compliant | 8542.39.00.01 | ||
|
AD1845JST
Analog Devices Inc
|
Check for Price | No | Obsolete | LFQFP | CONSUMER CIRCUIT | 1 | 130 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.45 mm | ANALOG DEVICES INC | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 |