Filter Your Search
1 - 1 of 1 results
|
AD5204BRZ50-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | 137 Hz | -2.5 V | 4 | 30 % | 2.7 V | -2.3 V | CMOS | 700 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AD, SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |